
MIC33M350YMP-TRVAO | |
|---|---|
DigiKey Part Number | 150-MIC33M350YMP-TRVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC33M350YMP-TRVAO |
Description | IC REG BUCK SELECTABLE 3A 24QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Selectable 0.6V, 0.8V, 0.9V, 1V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V 1 Output 3A 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MIC33M350YMP-TRVAO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-QFN (3x4.5) | |
Base Product Number |

