
MIC3289-16YML-TR | |
|---|---|
DigiKey Part Number | 576-2712-1-ND - Cut Tape (CT) 576-2712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC3289-16YML-TR |
Description | IC LED DRIVER RGLTR 1.2A 8MLF |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 1.2A (Switch) 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC3289-16YML-TR Models |
Category | Voltage - Supply (Max) 6.5V |
Manufacturer Microchip Technology | Current - Output / Channel 1.2A (Switch) |
Packaging Cut Tape (CT) Digi-Reel® | Frequency 1.2MHz |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-VFDFN Exposed Pad, 8-MLF® |
Number of Outputs 1 | Supplier Device Package 8-MLF® (2x2) |
Voltage - Supply (Min) 2.5V | Base Product Number |

