
MIC3287-24YD6 EV | |
|---|---|
DigiKey Part Number | MIC3287-24YD6EV-ND |
Manufacturer | |
Manufacturer Product Number | MIC3287-24YD6 EV |
Description | EVAL BOARD FOR MIC3287 |
Customer Reference | |
Detailed Description | MIC3287 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Current - Output / Channel | - | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 2.8V ~ 6.5V | |
Contents | Board(s) | |
Utilized IC / Part | MIC3287 | |
Note | - |




