
MIC3263YML-TR | |
|---|---|
DigiKey Part Number | 576-3663-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC3263YML-TR |
Description | IC LED DRVR RGLTR PWM 30MA 24MLF |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 24-MLF® (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MIC3263YML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 30mA | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, 24-MLF® | |
Supplier Device Package | 24-MLF® (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,71951 € | 13.597,55 € |
| Unit Price without VAT: | 2,71951 € |
|---|---|
| Unit Price with VAT: | 3,23622 € |

