Laser Driver IC 10Gbps 1 Channel 3V ~ 3.6V 24-MLF® (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC3002GML

DigiKey Part Number
2156-MIC3002GML-ND
Manufacturer
Manufacturer Product Number
MIC3002GML
Description
FOM MANAGEMENT IC WITH INTERNAL
Customer Reference
Detailed Description
Laser Driver IC 10Gbps 1 Channel 3V ~ 3.6V 24-MLF® (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MIC3002GML Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Laser Diode Controller (Fiber Optic)
Data Rate
10Gbps
Number of Channels
1
Voltage - Supply
3V ~ 3.6V
Current - Supply
2.3 mA
Current - Modulation
-
Operating Temperature
-40°C ~ 105°C
Package / Case
24-VFQFN Exposed Pad, 24-MLF®
Supplier Device Package
24-MLF® (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.550
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:8550
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
426,14476 €258,08 €
Unit Price without VAT:6,14476 €
Unit Price with VAT:7,31226 €