Direct
Similar

MIC3001BML-TR | |
|---|---|
DigiKey Part Number | MIC3001BML-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC3001BML-TR |
Description | IC TRANSCEIVER 24MLF |
Customer Reference | |
Detailed Description | Transceiver SDH Sonet 24-MLF® (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MIC3001BML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | SDH Sonet | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, 24-MLF® | |
Supplier Device Package | 24-MLF® (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,82967 € | 19.148,35 € |
| Unit Price without VAT: | 3,82967 € |
|---|---|
| Unit Price with VAT: | 4,55731 € |


