
MIC3000BML-TR | |
|---|---|
DigiKey Part Number | MIC3000BML-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC3000BML-TR |
Description | IC TRANSCEIVER 24MLF |
Customer Reference | |
Detailed Description | Transceiver 24-MLF® (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MIC3000BML-TR Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 24-VFQFN Exposed Pad, 24-MLF® |
Part Status Discontinued at DigiKey | Supplier Device Package 24-MLF® (4x4) |
Type Transceiver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,81232 € | 19.061,60 € |
| Unit Price without VAT: | 3,81232 € |
|---|---|
| Unit Price with VAT: | 4,53666 € |

