Direct



MIC29752BWT | |
|---|---|
DigiKey Part Number | MIC29752BWT-ND |
Manufacturer | |
Manufacturer Product Number | MIC29752BWT |
Description | IC REG LIN POS ADJ 7.5A TO247-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 7.5A TO-247-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29752BWT Models |
Category | Voltage Dropout (Max) 0.75V @ 7.5A |
Mfr | Current - Output |
Packaging Tube | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-247-5 |
Voltage - Input (Max) 26V | Supplier Device Package TO-247-5 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC29752WWT | Microchip Technology | 295 | 576-1157-ND | 17,47000 € | Direct |


