MIC29712BT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 39
Unit Price: 11,78000 €
Datasheet
- Converter, Intel Pentium® Plus Voltage Regulator IC 1 Output TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC29712BT

DigiKey Part Number
MIC29712BT-ND
Manufacturer
Manufacturer Product Number
MIC29712BT
Description
IC REG CONV INTEL 1OUT TO220-5
Customer Reference
Detailed Description
- Converter, Intel Pentium® Plus Voltage Regulator IC 1 Output TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
MIC29712BT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
1.25V ~ 16V
Manufacturer
Microchip Technology
Operating Temperature
0°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
TO-220-5
Applications
Converter, Intel Pentium® Plus
Supplier Device Package
TO-220-5
Voltage - Input
2.25V ~ 16V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC29712WTMicrochip Technology39576-2252-ND11,78000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes