
MIC29710-3.3WT | |
|---|---|
DigiKey Part Number | 2156-MIC29710-3.3WT-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC29710-3.3WT |
Description | 7.5A FAST-RESPONSE LDO REGULATOR |
Customer Reference | |
Detailed Description | - Converter, Intel Pentium® Plus Voltage Regulator IC 1 Output TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29710-3.3WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Converter, Intel Pentium® Plus | |
Voltage - Input | 2.25V ~ 16V | |
Number of Outputs | 1 | |
Voltage - Output | 3.3V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Tube: | 1783 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 8,77828 € | 254,57 € |
| Unit Price without VAT: | 8,77828 € |
|---|---|
| Unit Price with VAT: | 10,44615 € |

