
MIC29710-3.3WT | |
|---|---|
DigiKey Part Number | 576-2251-ND |
Manufacturer | |
Manufacturer Product Number | MIC29710-3.3WT |
Description | IC REG CONV INTEL 1OUT TO220-3 |
Customer Reference | |
Detailed Description | - Converter, Intel Pentium® Plus Voltage Regulator IC 1 Output TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29710-3.3WT Models |
Category | Voltage - Output 3.3V |
Manufacturer Microchip Technology | Operating Temperature 0°C ~ 125°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case TO-220-3 |
Applications Converter, Intel Pentium® Plus | Supplier Device Package TO-220-3 |
Voltage - Input 2.25V ~ 16V | Base Product Number |
Number of Outputs 1 |


