Similar
Similar
Similar
Similar
Similar



MIC2954-03BZ-TR | |
|---|---|
DigiKey Part Number | MIC2954-03BZ-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2954-03BZ-TR |
Description | IC REG LINEAR 5V 250MA TO92-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2954-03BZ-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 12 mA |
Part Status Discontinued at DigiKey | Protection Features Load Dump, Over Current, Over Temperature, Reverse Polarity, UV POR |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Input (Max) 30V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2950-50LPRE3 | Texas Instruments | 0 | 296-LP2950-50LPRE3CT-ND | 0,39000 € | Similar |
| LT1121CZ-5#TR | Analog Devices Inc. | 0 | LT1121CZ-5#TR-ND | 0,00000 € | Similar |
| LT1121CZ-5#TRPBF | Analog Devices Inc. | 0 | LT1121CZ-5#TRPBF-ND | 2,74065 € | Similar |
| LT1121IZ-5#TR | Analog Devices Inc. | 0 | LT1121IZ-5#TR-ND | 0,00000 € | Similar |
| LT1121IZ-5#TRPBF | Analog Devices Inc. | 0 | LT1121IZ-5#TRPBF-ND | 3,25319 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,77246 € | 1.544,92 € |
| 4.000 | 0,76491 € | 3.059,64 € |
| Unit Price without VAT: | 0,77246 € |
|---|---|
| Unit Price with VAT: | 0,91923 € |



