Direct
Similar
Similar



MIC2954-03BT | |
|---|---|
DigiKey Part Number | MIC2954-03BT-ND |
Manufacturer | |
Manufacturer Product Number | MIC2954-03BT |
Description | IC REG LINEAR 5V 250MA TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2954-03BT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 µA |
Packaging Bulk | Current - Supply (Max) 12 mA |
Part Status Obsolete | Protection Features Load Dump, Over Current, Over Temperature, Reverse Polarity, UV POR |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 30V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2954-03WT | Microchip Technology | 138 | MIC2954-03WT-ND | 2,27000 € | Direct |
| LM2930T-5.0/NOPB | Texas Instruments | 1.975 | LM2930T-5.0/NOPB-ND | 1,38000 € | Similar |
| LM2940T-5.0/LF08 | Texas Instruments | 1.629 | 296-48417-ND | 1,73000 € | Similar |




