MIC2954-03BS TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 6.965
Unit Price: 1,86000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.929
Unit Price: 0,72000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.489
Unit Price: 6,03000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.791
Unit Price: 6,03000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.455
Unit Price: 7,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.609
Unit Price: 7,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 440
Unit Price: 5,65000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 10.418
Unit Price: 5,65000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 302
Unit Price: 7,32000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.874
Unit Price: 7,32000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1.181
Unit Price: 1,08000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,52380 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC2954-03BS TR

DigiKey Part Number
MIC2954-03BSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2954-03BS TR
Description
IC REG LINEAR 5V 250MA SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
MIC2954-03BS TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 250mA
Current - Output
Current - Quiescent (Iq)
300 µA
Current - Supply (Max)
12 mA
PSRR
-
Control Features
-
Protection Features
Load Dump, Over Current, Over Temperature, Reverse Polarity, UV POR
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes