MIC2954-02BZ is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6.113
Unit Price: 0,40000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.106
Unit Price: 4,92000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 427
Unit Price: 5,77000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC2954-02BZ

DigiKey Part Number
MIC2954-02BZ-ND
Manufacturer
Manufacturer Product Number
MIC2954-02BZ
Description
IC REG LINEAR 5V 250MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
MIC2954-02BZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 250mA
Current - Output
Current - Quiescent (Iq)
300 µA
Current - Supply (Max)
12 mA
PSRR
-
Control Features
-
Protection Features
Load Dump, Over Current, Over Temperature, Reverse Polarity, UV POR
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0000,88195 €881,95 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,88195 €
Unit Price with VAT:1,04952 €