Direct
Similar
Similar
Similar
Similar



MIC2951-3.3BM-TR | |
|---|---|
DigiKey Part Number | MIC2951-3.3BM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2951-3.3BM-TR |
Description | IC REG LIN POS ADJ 150MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2951-3.3BM-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 10 mA |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.24V (3.3V) | Supplier Device Package 8-SOIC |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.6V @ 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2951-3.3YM-TR | Microchip Technology | 5.615 | MIC2951-3.3YM-CT-ND | 1,09000 € | Direct |
| LP2951CS-L-3-3 | MaxLinear, Inc. | 0 | 1016-1490-5-ND | 0,00000 € | Similar |
| LP2951CS-L-3-3/TR | MaxLinear, Inc. | 0 | 1016-LP2951CS-L-3-3/TRCT-ND | 0,48000 € | Similar |
| LP2951CS-L-5-0 | MaxLinear, Inc. | 0 | 1016-1491-5-ND | 0,00000 € | Similar |
| LP2951CS-L-5-0/TR | MaxLinear, Inc. | 3.265 | 1016-LP2951CS-L-5-0/TRCT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43781 € | 1.094,52 € |
| 5.000 | 0,40653 € | 2.032,65 € |
| 7.500 | 0,40370 € | 3.027,75 € |
| Unit Price without VAT: | 0,43781 € |
|---|---|
| Unit Price with VAT: | 0,52099 € |



