Direct



MIC2951-03BMM-TR | |
|---|---|
DigiKey Part Number | MIC2951-03BMM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2951-03BMM-TR |
Description | IC REG LIN POS ADJ 150MA 8-MSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2951-03BMM-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 8 mA |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 1.24V (5V) | Supplier Device Package 8-MSOP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.6V @ 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2951-03YMM-TR | Microchip Technology | 2.194 | MIC2951-03YMM-CT-ND | 1,34000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49958 € | 1.248,95 € |
| 5.000 | 0,47119 € | 2.355,95 € |
| Unit Price without VAT: | 0,49958 € |
|---|---|
| Unit Price with VAT: | 0,59450 € |


