


MIC2951-02YM-TR | |
|---|---|
DigiKey Part Number | 576-1148-2-ND - Tape & Reel (TR) 576-1148-1-ND - Cut Tape (CT) 576-1148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2951-02YM-TR |
Description | IC REG LIN POS ADJ 150MA 8-SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2951-02YM-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 8 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.24V (5V) | Supplier Device Package 8-SOIC |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.6V @ 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2951CS-L-3-3/TR | MaxLinear, Inc. | 2.500 | 1016-LP2951CS-L-3-3/TRCT-ND | 0,55000 € | Similar |
| LP2951CS-L-5-0/TR | MaxLinear, Inc. | 5.765 | 1016-LP2951CS-L-5-0/TRCT-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 25 | 0,96800 € | 24,20 € |
| 100 | 0,87380 € | 87,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,87384 € | 2.184,60 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

