Direct
Similar
Similar



MIC29502BU TR | |
|---|---|
DigiKey Part Number | MIC29502BUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC29502BU TR |
Description | IC REG LINEAR POS ADJ 5A TO263-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29502BU TR Models |
Category | Voltage Dropout (Max) 0.6V @ 5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Input (Max) 26V | Supplier Device Package TO-263-5 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC29502WU-TR | Microchip Technology | 43 | 576-1146-1-ND | 8,53000 € | Direct |
| LT1764AMPQ#PBF | Analog Devices Inc. | 0 | 505-LT1764AMPQ#PBF-ND | 24,51000 € | Similar |
| LT1764EQ#PBF | Analog Devices Inc. | 747 | 505-LT1764EQ#PBF-ND | 10,91000 € | Similar |



