
MIC29501-3.3WT | |
|---|---|
DigiKey Part Number | 2156-MIC29501-3.3WT-ND |
Manufacturer | |
Manufacturer Product Number | MIC29501-3.3WT |
Description | IC REG LINEAR 3.3V 5A TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29501-3.3WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 5A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 |
| Bulk: | 1030 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,33563 € | 256,11 € |
| Unit Price without VAT: | 5,33563 € |
|---|---|
| Unit Price with VAT: | 6,34940 € |

