


MIC2941AWU-TR | |
|---|---|
DigiKey Part Number | 576-1139-2-ND - Tape & Reel (TR) 576-1139-1-ND - Cut Tape (CT) 576-1139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2941AWU-TR |
Description | IC REG LIN POS ADJ 1.25A TO263-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25A TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2941AWU-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 500 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 70 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package TO-263-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.6V @ 1.25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 25 | 2,01320 € | 50,33 € |
| 100 | 1,82480 € | 182,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,82477 € | 1.368,58 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

