MIC2940A-5.0BU TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1.664
Unit Price: 2,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.382
Unit Price: 2,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.736
Unit Price: 2,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.088
Unit Price: 2,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 12
Unit Price: 2,14000 €
Datasheet

Similar


Texas Instruments
In Stock: 416
Unit Price: 2,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.926
Unit Price: 2,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 160
Unit Price: 5,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.468
Unit Price: 5,17000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.25A TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.25A TO-263-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC2940A-5.0BU TR

DigiKey Part Number
MIC2940A-5.0BUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2940A-5.0BU TR
Description
IC REG LINEAR 5V 1.25A TO263-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.25A TO-263-3
Datasheet
 Datasheet
EDA/CAD Models
MIC2940A-5.0BU TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 1.25A
Current - Output
Current - Quiescent (Iq)
500 µA
Current - Supply (Max)
70 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes