MIC2940A-3.3BT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 8.480
Unit Price: 2,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 478
Unit Price: 1,50000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.25A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.25A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC2940A-3.3BT

DigiKey Part Number
MIC2940A-3.3BT-ND
Manufacturer
Manufacturer Product Number
MIC2940A-3.3BT
Description
IC REG LINEAR 3.3V 1.25A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.25A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MIC2940A-3.3BT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
500 µA
Packaging
Tube
Current - Supply (Max)
70 mA
Part Status
Obsolete
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-3
Voltage - Input (Max)
26V
Supplier Device Package
TO-220-3
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Voltage Dropout (Max)
0.6V @ 1.25A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC2940A-3.3WTMicrochip Technology8.480576-1134-ND2,46000 €Direct
LM3940IT-3.3/NOPBTexas Instruments478LM3940IT-3.3/NOPB-ND1,50000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes