MIC2937A-5.0BT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 685
Unit Price: 2,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.886
Unit Price: 1,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.549
Unit Price: 1,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.629
Unit Price: 1,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 536
Unit Price: 5,69000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 330
Unit Price: 6,61000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.123
Unit Price: 2,87000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC2937A-5.0BT

DigiKey Part Number
MIC2937A-5.0BT-ND
Manufacturer
Manufacturer Product Number
MIC2937A-5.0BT
Description
IC REG LINEAR 5V 750MA TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MIC2937A-5.0BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
300 µA
Current - Supply (Max)
16 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes