Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MIC2937A-3.3BU | |
|---|---|
DigiKey Part Number | MIC2937A-3.3BU-ND |
Manufacturer | |
Manufacturer Product Number | MIC2937A-3.3BU |
Description | IC REG LINEAR 3.3V 750MA TO263-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2937A-3.3BU Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 µA |
Packaging Tube | Current - Supply (Max) 16 mA |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 26V | Supplier Device Package TO-263-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2937A-3.3WU | Microchip Technology | 66 | 576-1131-ND | 2,71000 € | Direct |
| TC1264-3.3VEBTR | Microchip Technology | 0 | TC1264-3.3VEBTR-ND | 1,17796 € | Similar |
| BD33C0AFP2-CE2 | Rohm Semiconductor | 815 | 846-BD33C0AFP2-CE2CT-ND | 2,81000 € | Similar |
| LM2937ES-3.3/NOPB | Texas Instruments | 2.020 | LM2937ES-3.3/NOPB-ND | 2,29000 € | Similar |
| LM2937ESX-3.3/NOPB | Texas Instruments | 20 | LM2937ESX-3.3/NOPBCT-ND | 1,99000 € | Similar |






