Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-263-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC2937A-12BU

DigiKey Part Number
2156-MIC2937A-12BU-MI-ND
Manufacturer
Manufacturer Product Number
MIC2937A-12BU
Description
IC REG LINEAR 12V 750MA TO263-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-263-3
Datasheet
 Datasheet
EDA/CAD Models
MIC2937A-12BU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.75V @ 750mA
Current - Output
Current - Quiescent (Iq)
300 µA
Current - Supply (Max)
16 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.002
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2451,04992 €257,23 €
Unit Price without VAT:1,04992 €
Unit Price with VAT:1,24940 €