Direct
Similar
Similar
Similar



MIC2937A-12BU TR | |
|---|---|
DigiKey Part Number | MIC2937A-12BUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2937A-12BU TR |
Description | IC REG LINEAR 12V 750MA TO263-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2937A-12BU TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 16 mA |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 26V | Supplier Device Package TO-263-3 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 0.75V @ 750mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2937A-12WU-TR | Microchip Technology | 1.298 | MIC2937A-12WU-CT-ND | 2,57000 € | Direct |
| LM2937ES-12/NOPB | Texas Instruments | 1.252 | LM2937ES-12/NOPB-ND | 2,39000 € | Similar |
| LM2937ESX-12/NOPB | Texas Instruments | 970 | LM2937ESX-12/NOPBCT-ND | 2,07000 € | Similar |
| TL750M12QKTTRQ1 | Texas Instruments | 4.630 | 296-27935-1-ND | 3,24000 € | Similar |




