


MIC29371-3.3WU-TR | |
|---|---|
DigiKey Part Number | MIC29371-3.3WU-TR-ND - Tape & Reel (TR) MIC29371-3.3WU-CT-ND - Cut Tape (CT) MIC29371-3.3WU-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC29371-3.3WU-TR |
Description | IC REG LINEAR 3.3V 750MA TO263-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29371-3.3WU-TR Models |
Category | Current - Quiescent (Iq) 300 µA |
Mfr | Current - Supply (Max) 16 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Input (Max) 26V | Supplier Device Package TO-263-5 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 25 | 4,17320 € | 104,33 € |
| 100 | 3,80760 € | 380,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,80755 € | 2.855,66 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,96190 € |

