Direct



MIC29312BT | |
|---|---|
DigiKey Part Number | MIC29312BT-ND |
Manufacturer | |
Manufacturer Product Number | MIC29312BT |
Description | IC REG LINEAR POS ADJ 3A TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29312BT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 mA |
Packaging Bulk | Current - Supply (Max) 150 mA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 16V | Package / Case TO-220-5 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package TO-220-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1V @ 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC29312WT | Microchip Technology | 0 | 576-2231-ND | 3,38000 € | Direct |


