


MIC29311-5.1BT | |
|---|---|
DigiKey Part Number | MIC29311-5.1BT-ND |
Manufacturer | |
Manufacturer Product Number | MIC29311-5.1BT |
Description | IC REG LINEAR 5.1V 3A TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29311-5.1BT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 mA |
Packaging Bulk | Current - Supply (Max) 150 mA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 8V | Package / Case TO-220-5 |
Voltage - Output (Min/Fixed) 5.1V | Supplier Device Package TO-220-5 |
Voltage Dropout (Max) 1V @ 3A | Base Product Number |

