Direct
Similar



MIC29310-5.0BT | |
|---|---|
DigiKey Part Number | MIC29310-5.0BT-ND |
Manufacturer | |
Manufacturer Product Number | MIC29310-5.0BT |
Description | IC REG LINEAR 5V 3A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29310-5.0BT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 mA |
Packaging Bulk | Current - Supply (Max) 150 mA |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 16V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 1V @ 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC29310-5.0WT | Microchip Technology | 249 | MIC29310-5.0WT-ND | 2,85000 € | Direct |
| L4941BV | STMicroelectronics | 606 | 497-6695-5-ND | 2,00000 € | Similar |
| LM1085IT-5.0/NOPB | Texas Instruments | 1.675 | LM1085IT-5.0/NOPB-ND | 1,88000 € | Similar |




