MIC29303BU TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1.309
Unit Price: 4,74000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC29303BU TR

DigiKey Part Number
MIC29303BUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC29303BU TR
Description
IC REG LINEAR POS ADJ 3A TO263-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5
Datasheet
 Datasheet
EDA/CAD Models
MIC29303BU TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
Mfr
Voltage Dropout (Max)
0.6V @ 3A
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Protection Features
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Input (Max)
26V
Supplier Device Package
TO-263-5
Voltage - Output (Min/Fixed)
1.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC29303WU-TRMicrochip Technology1.309MIC29303WU-CT-ND4,74000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes