


MIC29302AWU-TR | |
|---|---|
DigiKey Part Number | 576-3961-2-ND - Tape & Reel (TR) 576-3961-1-ND - Cut Tape (CT) 576-3961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC29302AWU-TR |
Description | IC REG LINEAR POS ADJ 3A TO263-5 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29302AWU-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 150 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package TO-263-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.8V @ 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 25 | 1,86120 € | 46,53 € |
| 100 | 1,69980 € | 169,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,69980 € | 1.274,85 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |



