Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-252-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-252-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC29302AWD-TR

DigiKey Part Number
576-4106-2-ND - Tape & Reel (TR)
576-4106-1-ND - Cut Tape (CT)
576-4106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC29302AWD-TR
Description
IC REG LINEAR POS ADJ 3A TO252-5
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-252-5
Datasheet
 Datasheet
EDA/CAD Models
MIC29302AWD-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
Voltage Dropout (Max)
0.8V @ 3A
Current - Output
Current - Quiescent (Iq)
20 mA
Current - Supply (Max)
150 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-6, DPAK (5 Leads + Tab)
Supplier Device Package
TO-252-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,16000 €2,16 €
251,81600 €45,40 €
1001,64370 €164,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,64375 €4.109,38 €
Manufacturers Standard Package
Unit Price without VAT:2,16000 €
Unit Price with VAT:2,57040 €