Direct
Similar
Similar
Similar



MIC29301-5.0BU TR | |
|---|---|
DigiKey Part Number | MIC29301-5.0BUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC29301-5.0BU TR |
Description | IC REG LINEAR 5V 3A TO263-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29301-5.0BU TR Models |
Category | Voltage Dropout (Max) 0.6V @ 3A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Input (Max) 26V | Supplier Device Package TO-263-5 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC29301-5.0WU-TR | Microchip Technology | 152 | MIC29301-5.0WU-CT-ND | 4,78000 € | Direct |
| LP3853ES-5.0/NOPB | Texas Instruments | 37 | LP3853ES-5.0/NOPB-ND | 8,94000 € | Similar |
| LP3853ESX-5.0/NOPB | Texas Instruments | 0 | LP3853ESX-5.0/NOPB-ND | 3,39592 € | Similar |
| SPX29301T5-L-5-0/TR | MaxLinear, Inc. | 0 | 1016-SPX29301T5-L-5-0/TRCT-ND | 2,11000 € | Similar |




