MIC29300-5.0BU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 456
Unit Price: 4,03000 €
Datasheet

Similar


Texas Instruments
In Stock: 487
Unit Price: 2,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.728
Unit Price: 2,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.254
Unit Price: 2,10000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 259
Unit Price: 1,81000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC29300-5.0BU

DigiKey Part Number
MIC29300-5.0BU-ND
Manufacturer
Manufacturer Product Number
MIC29300-5.0BU
Description
IC REG LINEAR 5V 3A TO263-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-3
Datasheet
 Datasheet
EDA/CAD Models
MIC29300-5.0BU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 3A
Current - Output
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes