MIC2920A-3.3BT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 25
Unit Price: 3,17000 €
Datasheet

Similar


Microchip Technology
In Stock: 43
Unit Price: 0,96000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.704
Unit Price: 0,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.634
Unit Price: 1,97000 €
Datasheet

Similar


Texas Instruments
In Stock: 820
Unit Price: 1,84000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC2920A-3.3BT

DigiKey Part Number
MIC2920A-3.3BT-ND
Manufacturer
Manufacturer Product Number
MIC2920A-3.3BT
Description
IC REG LINEAR 3.3V 400MA TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MIC2920A-3.3BT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
300 µA
Packaging
Bulk
Current - Supply (Max)
12 mA
Part Status
Obsolete
Protection Features
Load Dump, Over Current, Reverse Polarity
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-3
Voltage - Input (Max)
26V
Supplier Device Package
TO-220-3
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Voltage Dropout (Max)
0.75V @ 400mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC2920A-3.3WTMicrochip Technology25576-2219-ND3,17000 €Direct
TC1262-3.3VABMicrochip Technology43TC1262-3.3VAB-ND0,96000 €Similar
TC1262-3.3VDBMicrochip Technology3.704TC1262-3.3VDB-ND0,59000 €Similar
LM2937ET-3.3/NOPBTexas Instruments2.634LM2937ET-3.3/NOPB-ND1,97000 €Similar
TLV2217-33KCSE3Texas Instruments820296-21611-5-ND1,84000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes