MIC2920A-3.3BS TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 5.321
Unit Price: 1,52000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.704
Unit Price: 0,59000 €
Datasheet

Similar


Microchip Technology
In Stock: 9.199
Unit Price: 0,59000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 1,58000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC2920A-3.3BS TR

DigiKey Part Number
MIC2920A-3.3BSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2920A-3.3BS TR
Description
IC REG LIN 3.3V 400MA SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
MIC2920A-3.3BS TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
300 µA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
12 mA
Part Status
Obsolete
Protection Features
Load Dump, Over Current, Reverse Polarity
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
26V
Supplier Device Package
SOT-223-3
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Voltage Dropout (Max)
0.75V @ 400mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC2920A-3.3WS-TRMicrochip Technology5.321576-1116-1-ND1,52000 €Direct
TC1262-3.3VDBMicrochip Technology3.704TC1262-3.3VDB-ND0,59000 €Similar
TC1262-3.3VDBTRMicrochip Technology9.199TC1262-3.3VDBCT-ND0,59000 €Similar
SPX2945M3-L-3-3/TRMaxLinear, Inc.01016-1853-1-ND1,58000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes