Direct
Similar



MIC2920A-12BT | |
|---|---|
DigiKey Part Number | MIC2920A-12BT-ND |
Manufacturer | |
Manufacturer Product Number | MIC2920A-12BT |
Description | IC REG LINEAR 12V 400MA TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2920A-12BT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 µA |
Packaging Bulk | Current - Supply (Max) 12 mA |
Part Status Obsolete | Protection Features Load Dump, Over Current, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 26V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 0.75V @ 400mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2920A-12WT | Microchip Technology | 0 | 576-2218-ND | 2,39875 € | Direct |
| LM2937ET-12/NOPB | Texas Instruments | 421 | LM2937ET-12/NOPB-ND | 2,06000 € | Similar |



