


MIC29204YN | |
|---|---|
DigiKey Part Number | MIC29204YN-ND |
Manufacturer | |
Manufacturer Product Number | MIC29204YN |
Description | IC REG LIN POS ADJ 400MA 8-PDIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 400mA 8-PDIP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 µA |
Packaging Tube | Current - Supply (Max) 12 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Load Dump, Over Current, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 26V | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Output (Min/Fixed) 1.24V (5V) | Supplier Device Package 8-PDIP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.75V @ 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,59813 € | 539,72 € |
| Unit Price without VAT: | 3,59813 € |
|---|---|
| Unit Price with VAT: | 4,28177 € |

