MIC29202BU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 125
Unit Price: 4,98000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA TO-263-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC29202BU

DigiKey Part Number
MIC29202BU-ND
Manufacturer
Manufacturer Product Number
MIC29202BU
Description
IC REG LIN POS ADJ 400MA TO263-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA TO-263-5
Datasheet
 Datasheet
EDA/CAD Models
MIC29202BU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
300 µA
Packaging
Tube
Current - Supply (Max)
12 mA
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Load Dump, Over Current, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
26V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Min/Fixed)
1.24V
Supplier Device Package
TO-263-5
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.75V @ 400mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC29202WUMicrochip Technology125576-1114-ND4,98000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes