


MIC29201-4.8WU | |
|---|---|
DigiKey Part Number | 576-2215-ND |
Manufacturer | |
Manufacturer Product Number | MIC29201-4.8WU |
Description | IC REG LIN 4.85V 400MA TO263-5 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29201-4.8WU Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 µA |
Packaging Tube | Current - Supply (Max) 12 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Load Dump, Over Current, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 4.85V | Supplier Device Package TO-263-5 |
Voltage Dropout (Max) 0.75V @ 400mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,56387 € | 534,58 € |
| Unit Price without VAT: | 3,56387 € |
|---|---|
| Unit Price with VAT: | 4,24101 € |

