Direct



MIC29201-4.8BT | |
|---|---|
DigiKey Part Number | MIC29201-4.8BT-ND |
Manufacturer | |
Manufacturer Product Number | MIC29201-4.8BT |
Description | IC REG LIN 4.85V 400MA TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29201-4.8BT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 µA |
Packaging Bulk | Current - Supply (Max) 12 mA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Load Dump, Over Current, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 26V | Package / Case TO-220-5 |
Voltage - Output (Min/Fixed) 4.85V | Supplier Device Package TO-220-5 |
Voltage Dropout (Max) 0.75V @ 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC29201-4.8WT | Microchip Technology | 0 | MIC29201-4.8WT-ND | 3,56387 € | Direct |


