Linear Voltage Regulator IC Positive Fixed 1 Output 400mA TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA TO-263-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC29201-3.3WU-TR

DigiKey Part Number
MIC29201-3.3WU-TR-ND - Tape & Reel (TR)
MIC29201-3.3WU-CT-ND - Cut Tape (CT)
MIC29201-3.3WU-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC29201-3.3WU-TR
Description
IC REG LINEAR 3.3V 400MA TO263-5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA TO-263-5
Datasheet
 Datasheet
EDA/CAD Models
MIC29201-3.3WU-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.75V @ 400mA
Current - Output
Current - Quiescent (Iq)
300 µA
Current - Supply (Max)
12 mA
PSRR
-
Control Features
Enable
Protection Features
Load Dump, Over Current, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,72000 €4,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7503,58011 €2.685,08 €
Manufacturers Standard Package
Unit Price without VAT:4,72000 €
Unit Price with VAT:5,61680 €