
MIC29201-3.3WT | |
|---|---|
DigiKey Part Number | 2156-MIC29201-3.3WT-ND |
Manufacturer | |
Manufacturer Product Number | MIC29201-3.3WT |
Description | IC REG LINEAR 3.3V 400MA TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29201-3.3WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Load Dump, Over Current, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 |
| Bulk: | 5748 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 | 2,93466 € | 258,25 € |
| Unit Price without VAT: | 2,93466 € |
|---|---|
| Unit Price with VAT: | 3,49225 € |

