


MIC29152WU-TR | |
|---|---|
DigiKey Part Number | 576-1112-2-ND - Tape & Reel (TR) 576-1112-1-ND - Cut Tape (CT) 576-1112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC29152WU-TR |
Description | IC REG LIN POS ADJ 1.5A TO263-5 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29152WU-TR Models |
Category | Voltage Dropout (Max) 0.6V @ 1.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Input (Max) 26V | Supplier Device Package TO-263-5 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD29150DT25R | STMicroelectronics | 2.174 | 497-1495-1-ND | 1,23000 € | Similar |
| LD29150PTR | STMicroelectronics | 59.246 | 497-4250-1-ND | 1,44000 € | Similar |
| TPS78601KTTR | Texas Instruments | 564 | 296-27089-1-ND | 3,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 25 | 3,55520 € | 88,88 € |
| 100 | 3,22980 € | 322,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,22976 € | 2.422,32 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |

