Direct



MIC29151-3.3BT | |
|---|---|
DigiKey Part Number | MIC29151-3.3BT-ND |
Manufacturer | |
Manufacturer Product Number | MIC29151-3.3BT |
Description | IC REG LINEAR 3.3V 1.5A TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29151-3.3BT Models |
Category | Voltage Dropout (Max) 0.6V @ 1.5A |
Mfr | Current - Output |
Packaging Bulk | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-5 |
Voltage - Input (Max) 26V | Supplier Device Package TO-220-5 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC29151-3.3WT | Microchip Technology | 0 | 576-2210-ND | 4,25000 € | Direct |


