


MIC29151-12BU | |
|---|---|
DigiKey Part Number | 2156-MIC29151-12BU-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC29151-12BU |
Description | IC REG LINEAR 12V 1.5A TO263-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29151-12BU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 1.5A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 |
| Bulk: | 6480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 1,51465 € | 257,49 € |
| Unit Price without VAT: | 1,51465 € |
|---|---|
| Unit Price with VAT: | 1,80243 € |

