Direct
Similar



MIC29150-5.0BT | |
|---|---|
DigiKey Part Number | MIC29150-5.0BT-ND |
Manufacturer | |
Manufacturer Product Number | MIC29150-5.0BT |
Description | IC REG LINEAR 5V 1.5A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29150-5.0BT Models |
Category | Voltage Dropout (Max) 0.6V @ 1.5A |
Mfr | Current - Output |
Packaging Tube | Protection Features Over Current, Over Temperature, Reverse Polarity, Transient Voltage |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Through Hole |
Output Type | Package / Case TO-220-3 |
Number of Regulators 1 | Supplier Device Package TO-220-3 |
Voltage - Input (Max) 26V | Base Product Number |
Voltage - Output (Min/Fixed) 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC29150-5.0WT | Microchip Technology | 74 | 576-1106-ND | 4,05000 € | Direct |
| LM2940T-5.0/LF08 | Texas Instruments | 1.629 | 296-48417-ND | 1,90000 € | Similar |



