


MIC2877-AYFT-TR | |
|---|---|
DigiKey Part Number | MIC2877-AYFT-TR-ND - Tape & Reel (TR) MIC2877-AYFT-CT-ND - Cut Tape (CT) MIC2877-AYFT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2877-AYFT-TR |
Description | IC REG BOOST ADJ 8FTQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 8-UQFN |
Datasheet | Datasheet |
EDA/CAD Models | MIC2877-AYFT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | - | |
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-FTQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 25 | 0,84320 € | 21,08 € |
| 100 | 0,76590 € | 76,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,76593 € | 3.829,65 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |







